TDK InvenSense ICM-42370-P Accelerometer, Now at Mouser, Enables Wearables and IoT Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


November 26, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the ICM-42370-P High Performance 3-Axis Accelerometer from TDK InvenSense.

TDK InvenSense ICM-42370-P High-Performance 3-Axis Accelerometer is a high-performance MEMS MotionTracking device in a 2.5mm x 3mm x 0.76mm 14-pin LGA package. This accelerometer includes a configurable host that supports I3CSM, I2C, and SPI serial communication. The ICM-42370-P accelerometer consists of two programmable interrupts with ultra-low-power wake-on-motion, up to 2.25Kbytes of FIFO, and 3.5µA sleep mode current consumption. This 3-axis accelerometer supports low accelerometer sensor noise that includes high stability against temperature, shock (up to 20,000g), SMT/bend-induced offset, and immunity against out-of-band vibration-induced noise. Typical applications include cameras, appliances, and consumer and medical wearables (IoT).

Applications for the ICM-42370-P include home/industrial appliances, security cameras/dash cam, and premium IoT/medical wearables.

To learn more, visit https://www.mouser.com/new/tdk/tdk-invensense-icm-42370-p-accelerometer/.