Mouser Electronics Now Shipping TE Connectivity Charging Inlets for Commercial and Industrial Vehicles

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


December 29, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking Charging Inlets for commercial and industrial vehicles from TE Connectivity.

TE Connectivity's (TE) Charging Inlets enable safe, fast, and secure charging and withstand 10,000 mating cycles while charging at 250 VAC (at 32 A) and 1000 VDC (at 200 A). These rugged components feature larger cable sizes (DC 70 mm2 / PE 25 mm2 / AC 6 mm2) to accommodate higher power over extended periods of time. The modular design offers cable exits to the left or right side for flexibility. The enhanced safety features include an integrated actuator for end position sensing as well as integrated PT1000 temperature sensors for enhanced temperature monitoring.

TE Commercial and Industrial Charging Inlets are ideal for use with heavy- and medium-duty trucks, buses, two-wheelers, and agriculture, construction, and recreational vehicles.

To learn more, visit https://www.mouser.com/new/te-connectivity/te-charging-inlets-commercial-industrial/.