TE Connectivity’s Potter & Brumfield SSR3 3-Phase Solid State Relays Now at Mouser

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


May 11, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking Potter & Brumfield SSR3 three-phase solid state relays from TE Connectivity.

TE's Potter & Brumfield SSR3 devices feature three individual, single-phase, solid-state relays (SSRs) packaged in a single housing with a common input, to energize each SSR simultaneously. With load ratings ranging from 10A to 75A at 480VAC, the SSR3 devices are available in a uniquely wide range of part numbers, including AC and DC input options. This allows users an option to reduce the wiring complexities, assembly time reduction, and space utilization especially in applications where three-phase loads are to be operated.

Applications include blow molding machines, coffee machines, conveyor trolley, industrial furnaces, motor control, and plastic injection machines.

To learn more, visit https://www.mouser.com/new/te-connectivity/te-connectivity-ssr3/