TE Connectivity E-Motor Temperature Sensors, Now at Mouser Electronics, Provide Protection in Automotive and Industrial Applications
October 29, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the E-Motor Temperature Sensors from TE Connectivity.
TE Connectivity's (TE) E-Motor Temperature Sensors are designed with a rectangular or cylindrical sensor body and a smaller size for industrial, motor stator, and other temperature monitoring systems. The lineup includes two options: a PT type with the PT sensing element sealed and protected by fluoroplastics material, and an NTC design that combines a high precision and high sensitivity NTC thermistor sealed and protected by fluoroplastics material. Both sensors fulfill reliability requirements, such as temperature cycling, temperature/humidity cycling, high and low temperature storage, and automatic transmission fluid (ATF) oil-proof testing.
The TE E-Motor Temperature Sensors feature ≥100MΩ insulation resistance, 3000VAC dielectric strength, and a temperature range of -40°C to +200°C.
The TE E-Motor Sensors provide critical feedback to ensure the system is functioning correctly and to protect it in the event of abnormal conditions. The sensors are suitable for electric vehicles, battery energy storage systems (BESS), electrical control cabinets (ECC), or anywhere rugged, accurate temperature monitoring is needed.
To learn more, visit https://www.mouser.com/new/te-connectivity/te-e-motor-temperature-sensors/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.