TE Connectivity L000659-02 Tri-Band Antenna, Now at Mouser, Enables Wi-Fi 6E/7 Connectivity

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


June 12, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the L000659-02 Wi-Fi® 6E Tri-Band antenna from TE Connectivity.

TE Connectivity's L000659-02 Wi-Fi 6E Tri-Band antenna is a 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, and 6GHz to 7.125GHz center-fed omnidirectional array antenna. This antenna is specifically designed to complement interior or exterior-mounted Wi-Fi 6E wireless network systems. The L000659-02 antenna comes equipped with an integrated and rotatable type-N male connector and a sleeved base, facilitating easy installation. This omnidirectional array antenna offers a high-performance beam pattern and tri-band Wi-Fi coverage, including legacy Wi-Fi, Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. The L000659-02 antenna accommodates direct-to-access point mounting and upright or inverted orientations. 

Applications for the L000659-02 include Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), 802.11b/g, WLAN, automation and control, outdoor and indoor applications.

To learn more, visit https://www.mouser.com/new/te-connectivity/te-l000659-02-wi-fi-6e-antenna/.