Mouser Electronics Now Shipping Teltonika RUT241 Industrial Cellular Routers for IIoT and M2M Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


January 2, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the RUT241 industrial cellular routers from Teltonika.

Teltonika RUT241 Cellular Routers offer unstoppable connection continuity with automatic WAN failover. These routers include 4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. They also feature a -40°C to 75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 ingress protection rating.

These routers are ideally used for Industrial Internet of Things (IIoT) and M2M solutions and are available in dimensions of 83mm x 25mm x 74mm.

To learn more, visit https://www.mouser.com/new/teltonika/teltonika-rut241-cellular-routers/.