Toshiba TMPM4K4 32-bit Microcontroller, Now at Mouser Electronics, Supports Main and Motor Control for Consumer and Industrial Applications

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


Learn more about the TMPM4K4 32-bit microcontroller
Learn more about the TMPM4K4 32-bit microcontroller

July 10, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Toshiba TMPM4K4 32-bit microcontroller from Toshiba.

The Toshiba TMPM4K4 32-bit microcontroller is based on the high-performing Arm® Cortex®-M4 processor with a floating-point unit (FPU). This microcontroller operates from a 1MHz to 120MHz frequency range and a 2.7V to 5.5V voltage range. The TMPM4K4 microcontroller consists of self-diagnosis functions that support functional safety certification as per IEC 60730 class B and other standards. This microcontroller includes encoder interfaces and programmable motor control functions, which reduce CPU loads during motor control. The TMPM4K4 microcontroller features a 12-bit Analog-to-Digital Converter (ADC), DMA controller (DMAC), CRC calculation circuit (CRC), asynchronous serial communication circuit (UART), and Trigger Selection (TRGSEL) circuit. 

The TMPM4K4 32-bit microcontroller is suitable for applications such as motors, washing machines, refrigerators, and industrial equipment.

To learn more, visit https://www.mouser.com/new/toshiba-semiconductors/toshiba-tmpm4k4-microcontroller/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Hakkında Toshiba

2026 - Toshiba Electronic Devices & Storage Corporation (TDSC) offers a broad IC and discrete product line-up which includes Power, Small Signal, Optoelectronics, and Logic devices for automotive, multimedia, industrial, telecoms, and networking applications. TDSC develops, manufactures, and supplies innovative storage products including Enterprise and Consumer HDDs.