NexCOBOT EBC 355 SBC Embedded Boards

NexCOBOT EBC 355 Single Board Computer (SBC) Embedded Boards are powered by an on-board Intel® Atom™ processor E3800 product family with 1MB L2 cache. These boards support DDR3L 1066/1333 memory with integrated Intel® Gen. 7 enhanced graphics engine (Gfx and video), OGL3.2, and full-HD decode (MPEG2, VC1, AVC, and H.264). The Intel® Atom™ processor E3800 product family provides two SATA, four serial ports, four USB3.0 ports, two Gigabit Ethernet LAN ports, and two Mini-PCIe interfaces. Thus supporting matrix displays with rich I/O, the EBC 355 proves to be a great solution featuring a low-power consumption and small footprint for multimedia applications.

Features

  • On-board Intel® Atom™ Processor E3800 product family
  • One 204-pin SO-DIMM socket supports up to 8GB DDR3L 1066/1333MHz SDRAM
  • Display:
    • HDMI/VGA/1x LVDS (2x DF13 20-pin 18/24-bit single channel)
  • 2x Mini-PCIe
  • 2x Intel® i210 PCI Express Gigabit Ethernet
  • 2x SATA2.0
  • 4x USB3.0, 4-in/4-out GPIO, mic-in, and speak out
  • Serial port:
    • 3x RS232, 1x RS232/422/485 port
  • Support AT/ ATX mode and single +12VDC input

Specifications

  • Platform control hub:
    • Atom™ processor E3800 product family (formerly codenamed "Bay Trail-I")
  • BIOS:
    • AMI System BIOS
    • Plug and play support
    • Advanced power management and advanced configuration and power interface support
  • Display:
    • Integrated Intel® Gen.7 Graphics Engine
    • Supports VGA and HDMI interface
    • Analog VGA interface:
      • 1xDB-15 connector, resolution up to 1920 x 1200 @75Hz
    • HDMI interface:
      • 1x HDMI connector, resolution up to 1920 x 1200
    • LVDS interface:
      • 1x dual (24/48-bit) LVDS panel, resolution up to 1920 x 1200 DF13 20-pin LVDS connector for internal connection
  • Audio:
    • Realtek ALC886 CODEC for high definition:
      • 1x 4 2.0 pitch pin-header for MIC-in
      • 1x 4 2.0 pitch pin-header for Line out
      • 1x 5 2.0 pitch pin-header for speaker out
  • Onboard LAN:
    • 2x Intel® i210 Gigabit Ethernet
    • Support PXE boot from LAN, wake on LAN function
  • 2x Mini-PCIe expansion
  • I/O Interface:
    • Serial port: 4 ports
    • COM1, 3, 4 support RS232 with a 10-pin box header
    • COM2 support RS232/422/485 with 10-pin box header
    • USB3.0: 4 ports
    • 4 x ports edge connector
    • 8 GPIO lines via header (GPI 0~3 and GPO0~3) TTL level (0/5V)
    • On-board power LED and HDD active LED pin header
    • 1 x 4-pin fan connector (for CPU)
    • 1 x keyboard/mouse pin header
    • Onboard buzzer/SMBus2.0/reset SW/o n and off switch button
  • 2 x SATA2.0 ports
  • Edge I/O Interface:
    • 1 x VGA connector
    • 1 x HDMI connector
    • 2 x dual-stack USB3.0 connector
    • 2 x RJ45 with LED connector
  • Power requirements:
    • +12V DC input
    • One 4-pin power connector
  • 146mm (L) x 102mm (W) 5.7" x 4.0" dimensions

Block Diagram

Block Diagram - NexCOBOT EBC 355 SBC Embedded Boards

Overview

NexCOBOT EBC 355 SBC Embedded Boards
Yayınlandı: 2021-10-20 | Güncellenmiş: 2024-10-03