Nexperia 74AHC1G42x Single-Output Logic Dividers

Nexperia 74AHC1G42x Single-Output Logic Dividers are advanced high-speed CMOS dividers with an oscillator designed to save space, increase efficiency, and reduce overall system costs. These single-output dividers are offered in a smaller package than general-purpose multiple-output logic dividers (up to 93% PCB space saving compared to HC40x series in SO16). Nexperia 74AHC1G42x Single-Output Logic Dividers feature overvoltage-tolerant inputs for mixed voltage mode operation, increasing reliability and flexibility in designs. The series is available in a 10-stage, 12-stage, or 14-stage variant in a compact TSSOP5 package.

Features

  • Variants
    • 74AHC1G4210: 10 stage
    • 74AHC1G4212: 12 stage
    • 74AHC1G4214: 14 stage
  • Wide supply voltage range from 2.0V to 5.5V
  • Overvoltage tolerant inputs to 5.5V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • ESD protection
    • HBM JESD22-A114F: exceeds 2000V
    • CDM JESD22-C101E: exceeds 1000V
  • Specified from -40°C to +85°C and -40°C to +125°C
  • Package
    • TSSOP5 (SOT353-1)
    • 2mm x 1.25mm x 0.95mm
    • 5 leads, 0.65mm pitch
  • RoHS compliant

Applications

  • Low power
  • Space-constrained areas
  • Frequency division
  • Clock management

Block Diagram

Nexperia 74AHC1G42x Single-Output Logic Dividers
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Yayılma Gecikme Süresi
74AHC1G4210GWH 74AHC1G4210GWH Veri Sayfası 19 ns
74AHC1G4212GWH 74AHC1G4212GWH Veri Sayfası 22 ns
74AHC1G4214GWH 74AHC1G4214GWH Veri Sayfası 25 ns
Yayınlandı: 2018-04-17 | Güncellenmiş: 2023-03-14