Nexperia 74AUPxxGx-Q100 Automotive Logic Gates
Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.The Nexperia 74AUPxxGx-Q100 Automotive Logic Gates offer high noise immunity and low static power consumption. These devices are fully specified for partial-power-down applications using IOFF.
Features
- Optimized for speed and power
- ESD protection
- MIL-STD-883, method 3015 Class 3A
- HBM JESD22-A114F Class 3A
- MM JESD22-A115-A exceeds 200V (C = 200pF, R = 0Ω)
- Low static power consumption
- Low propagation delay
- Low dynamic power dissipation
- Low noise overshoot and undershoot
- High noise immunity
Specifications
- 0.8V to 3.6V supply voltage range
- -40°C to +125°C ambient temperature range
- < 10% VCC of low noise overshoot and undershoot
- AEC-Q100 qualified
Applications
- Infotainment
- Advanced Driver Assistance Systems (ADAS)
- Battery Management System (BMS)
View Results ( 46 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Yayılma Gecikme Süresi | Ürün | Mantık İşlevi | Mantık Ailesi | İşletim Besleme Akımı |
|---|---|---|---|---|---|---|---|
| 74AVC1T45GM-Q100H | ![]() |
Tercüme - Voltaj Seviyeleri SOT886-1 TRANSLATION-VOLT LVL | 22 ns | AVC | 24 uA | ||
| 74AUP1G04GW-Q100H | ![]() |
İnvertörler SOT353-1 INVERTER LOW PWR | AUP | ||||
| 74LVC1T45GM-Q100X | ![]() |
Tercüme - Voltaj Seviyeleri SOT886-1 TRANSLATION-VOLT LVL | 5.1 ns, 8.2 ns | LVC | 100 mA | ||
| 74AUP1T34GM-Q100X | ![]() |
Tercüme - Voltaj Seviyeleri SOT886-1 TRANSLATION-VOLT LVL | 8.5 ns | AUP | 500 nA | ||
| 74AUP1G125GW-Q100H | ![]() |
Tamponlar Ve Hat Sürücüleri SOT353-1 BUFFERS & LINE DVRS | 8.3 ns | AUP | 1.4 uA | ||
| 74AUP1G132GW-Q100H | ![]() |
Mantık Kapıları SOT353-1 2-INPUT NAND LO PWR | 5 ns | Single-Function Gates | NAND | AUP | |
| 74AVC2T45GT-Q100X | ![]() |
Tercüme - Voltaj Seviyeleri SOT833-1 TRANSLATION-VOLT LVL | 12.7 ns | AVC | 8 uA | ||
| 74AUP1G00GW-Q100H | ![]() |
Mantık Kapıları SOT353-1 2-INPUT NAND LO PWR | 4.3 ns | Single-Function Gates | NAND | AUP | |
| 74AUP1G04GV-Q100H | ![]() |
İnvertörler SOT753-1 INVERTER LOW PWR | AUP | ||||
| 74AUP1G09GW-Q100H | ![]() |
Mantık Kapıları SOT353-1 2-INPUT AND GATE | 6.5 ns | Single-Function Gates | AND | AUP |
Yayınlandı: 2019-09-16
| Güncellenmiş: 2023-05-02