Nexperia BAS16L High-Speed Switching Diodes

Nexperia BAS16L High-Speed Switching Diodes are encapsulated in a leadless ultra-small DFN1006BD-2 (SOD882BD) SMD plastic package with side-wettable flanks. These diodes operate at trr ≤4ns high switching speed, VRRM ≤100V repetitive peak reverse voltage, low capacitance, and V≤100V reverse voltage. The BAS16L diodes feature ultra-small, leadless SMD plastic packages that are AEC-Q101 qualified and are used in applications such as high-speed switching and general-purpose switching.

Features

  • trr ≤4ns high switching speed
  • VRRM ≤100V repetitive peak reverse voltage
  • V≤100V reverse voltage
  • Low leakage current
  • Low capacitance
  • Ultra-small and leadless SMD plastic package
  • AEC-Q101 qualified

Applications

  • High-speed switching
  • General-purpose switching

Characteristics Curve

Nexperia BAS16L High-Speed Switching Diodes
View Results ( 3 ) Page
Parça Numarası Paket / Kasa Vf - İleri Voltaj Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Pd - Güç Dağılımı RoHS - Mouser Tepe Ters Voltaj Maksimum Dalgalanma Akımı
BAS16LS-QYL DFN-1006BD-2 1.25 V - 55 C + 150 C 645 mW Y 100 V 4 A
BAS16L,315 DFN-1006-2 1.25 V - 65 C + 150 C Y 100 V 4 A
BAS16LSYL SOD-882BD-2 1.25 V - 55 C + 150 C 345 mW Y 100 V 4 A
Yayınlandı: 2021-12-06 | Güncellenmiş: 2023-10-30