Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes

Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes feature a 0.2A forward current, ≤30V reverse voltage, and a low forward voltage. The BAT32ALS-Q is AEC-Q101 Qualified for use in automotive applications. The BAT32ALS/-Q diodes are ideal for ultra high-speed switching, protection circuits, and low power consumption applications.

The Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes are housed in an ultra-small DFN1006BD-2 (SOD882BD) leadless SMD plastic package with side-wettable flanks.

Features

  • ≤0.2A Forward current
  • ≤30V Reverse voltage
  • Ultra small SMD plastic package
  • Low forward voltage
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Qualified according to AEC-Q101 and recommended for use in automotive applications (BAT32ALS-Q)

Applications

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Low voltage rectification
  • High-efficiency DC-to-DC conversion
  • Low power consumption applications

Pinning Diagram

Application Circuit Diagram - Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Paket / Kasa Vf - İleri Voltaj
BAT32ALS-QYL BAT32ALS-QYL Veri Sayfası DFN-1006-2 480 mV
BAT32ALSYL BAT32ALSYL Veri Sayfası SOD-882-2 480 mV
Yayınlandı: 2022-08-19 | Güncellenmiş: 2023-10-30