Nexperia ASFETs for Repetitive Avalanche
Nexperia ASFETs for Repetitive Avalanche offer a 40VDS to 60VDS maximum drain-source voltage, 16ID to 40ID drain current range, and 7.9QGD gate-drain charge. ASFETs are full automotive qualified to AEC-Q101 and offer high robustness, reliability, and LFPAK copper clip package technology. Nexperia ASFETs for Repetitive Avalanche are ideal for 12V, 24V, and 48V automotive systems, repetitive avalanche topologies, and engine control applications.Features
- Fully automotive qualified to AEC-Q101 at +175°C
- Repetitive avalanche rated to +30°C Tj rise
- Tested to 1Bn avalanche events
- LFPAK copper clip package technology
- High robustness and reliability
- Gull wing leads for high manufacturability and AOI
Applications
- 12V, 24V, and 48V automotive systems
- Repetitive avalanche topologies
- Engine control
- Transmission control
- Actuator and auxiliary loads
Videos
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Vds - Tahliye-Kaynak Arıza Voltajı | Rds Açık - Tahliye-Kaynağı Direnci | Pd - Güç Dağılımı |
|---|---|---|---|---|---|
| BUK9K61-100LX | ![]() |
||||
| BUK9K13-60RAX | ![]() |
SOT-1205-8 | 60 V | 12.5 mOhms | 64 W |
| BUK9K52-60RAX | ![]() |
LFPAK-56D-8 | 60 V | 55 mOhms | 32 W |
| BUK9K25-40RAX | ![]() |
SOT-1205-8 | 40 V | 29 mOhms | 32 W |
| BUK9K35-60RAX | ![]() |
LFPAK-56D-8 | 60 V | 35 mOhms | 38 W |
Yayınlandı: 2021-01-22
| Güncellenmiş: 2025-06-19