Nexperia BZT52 Zener Diodes
Nexperia BZT52 Zener Diodes are AEC-Q101 qualified and come in a small SOD123 plastic package suitable for surface-mounted design. These general-purpose Zener diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. The 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. Nexperia BZT52 Zener Diodes offer an ambient temperature range of -55°C to +150°C and a maximum junction temperature of +150°C.Features
- General-purpose Zener diodes
- Small plastic package suitable for surface-mounted design
- Wide working voltage range
- Low differential resistance
- -B selection available
- AEC-Q101 qualified
Applications
- Automotive
- General regulation and voltage reference functions
- Overvoltage protection
- Voltage shifters
Specifications
- ≤590mW total power dissipation
- 2.4V to 75V nominal working voltage range (E24 range)
- SOD123 package
- 2.675mm x 1.6mm x 1.15mm dimensions
- +150°C maximum junction temperature
- -55°C to +150°C ambient temperature range
Package Outline
Yayınlandı: 2018-07-18
| Güncellenmiş: 2023-03-08