Nexperia BZX58550-Q Low-Current Voltage Regulator Diodes
Nexperia BZX58550-Q Low-Current Voltage Regulator Diodes are designed to feature ±5% series tolerance and provide ≤300mW total power dissipation. These diodes operate at 1.8V to 75V operating voltage range, 0.9V forward voltage (VF), 200mA forward current (IF), and 40W non-repetitive peak reverse power dissipation (PZSM). The BZX58550-Q diodes are used in low-current general regulation functions, recommended for use in automotive applications, and are AEC-Q101 qualified.Features
- ±5% series tolerance
- Specified at a low test current (50μA), ideal for low bias and portable battery-powered applications
- SOD523 (SC-79) SMD plastic package
- AEC-Q101 qualified
Specifications
- ≤300mW total power dissipation
- 1.8V to 75V operating voltage range
- 0.9V forward voltage (VF)
- 200mA forward current (IF)
- 40W non-repetitive peak reverse power dissipation (PZSM)
- 150°C junction temperature (Tj)
- -55°C to 150°C ambient temperature range (Tamb)
- -65°C to 150°C storage temperature range (Tstg)
Characteristics Curve
Package Outline
Additional Resources
Yayınlandı: 2022-01-12
| Güncellenmiş: 2022-03-11