Nexperia LFPAK33 Automotive MOSFETs
Nexperia LFPAK33 Automotive MOSFETs reduce module size while increasing functionality with up to 80% space saving compared to DPAK alternatives. LFPAK33 MOSFETs feature low-resistance, a small footprint, and robust copper clip technology. The LFPAK33 MOSFETs are the ultimate in automotive MOSFET performance. Typical applications include power train, body control, chassis, and safety.Features
- Ultra-compact footprint: 10.9mm²
- Suitable for thermally demanding environments due to 175°C Tj rating
- Electrical performance: Low package resistance and inductance, up to 70A ID max rating
- Mechanical robustness: Exposed leads absorb thermal and mechanical stresses
- Manufacturability: Exposed leads allow for easy optical inspection
- AEC-Q101 qualified devices, meeting the stringent standards set by the automotive industry
Applications
- 12V automotive systems
- Motors, lamps, and solenoid control
- Transmission control
- Ultra high performance power switching
Videos
Feature Diagram
LFPAK33 / DPAK Package Comparison
Additional Resources
Yayınlandı: 2017-08-02
| Güncellenmiş: 2022-11-28