Nexperia Low VCEsat (BISS) Transistors

Nexperia Low VCEsat (BISS) Transistors offer a dual load switch using double RETs and double BISS transistors. Nexperia Low VCEsat (BISS) Transistors keep power consumption and heat dissipation to a minimum, delivering low power consumption and high collector current capability by utilizing innovative mesh-emitter technology.

Features

  • High performance in reduced board space
  • High collector current gain hFE at high IC
  • Low collector-emitter saturation voltage VCEsat and corresponding resistance RCEsat (down to
  • Cost-effective replacement for larger, medium power, and power transistors such as SOT89, SOT223, TO-126 and DPAK
  • High collector current capability IC and ICM

Applications

  • Power switch for LAN and ADSL systems / medium power DC-to-DC conversion
  • Inverter applications e.g. TFT displays
  • Battery chargers/load switches
  • Strobe flash units for digital still cameras and mobile phones
  • Medium power peripheral drivers e.g. fan, motor
Yayınlandı: 2013-05-02 | Güncellenmiş: 2023-07-05