Nexperia NBM5100 & NBM7100 Evaluation Boards

Nexperia NBM5100 and NBM7100 Evaluation Boards evaluate the integrated circuits of the NBM5100x and NBM7100x battery boosters. The Nexperia NBM5100 and NBM7100 offer seamless integration with PC applications and standalone setups. These fully assembled evaluation boards have all the essential components for battery boosters' performance and behavior.

Features

  • Plug-and-play​
    • Contains all necessary components except for the CR2032 battery​
    • Includes a DIL converter board, enabling an easy evaluation of the product in an application prototype or on a breadboard​
  • GUI included, all variants expose a USB to SPI/USB to I2C interface to allow control of the battery booster from a PC application
  • Designed for coin cell batteries like CR2032​
  • Designed to evaluate the battery booster with electrolytic capacitors as a storage element

Applications

  • Wearable devices
  • IoT sensors
  • Medical implants
  • Remote controls
  • Wireless keyboards
  • Smartwatches
  • Fitness trackers
  • Hearing aids
  • Industrial sensors
  • Tracking devices

Overview

Nexperia NBM5100 & NBM7100 Evaluation Boards
Yayınlandı: 2023-08-08 | Güncellenmiş: 2023-10-05