Nexperia NCR40xU PNP High Side LED Drivers

Nexperia NCR40xU PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA to 50mA output current. The NCR40xU LED Drivers can also supply a stabilized output current adjustable up to 65mA when an external resistor is used. These devices offer high current accuracy with a low 1.4V voltage overhead. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT457 (SC-74; TSOP6) package, the Nexperia NCR40xU LED Drivers enable application designers to reduce component count and board space.

Features

  • AEC-Q101 qualified for use in automotive applications
  • Stabilized output current
    • NCR401U: 10mA
    • NCR402U: 20mA
    • NCR405U: 50mA
  • 40V supply voltage (VS)
  • 750mW total power dissipation (Ptot)
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4V
  • Reduces component count and board space
  • High power dissipation of 750mW
  • Stabilized output current adjustable up to 65mA when an external resistor is used
  • -55°C +150°C ambient operating temperature 
  • SOT457 package type
  • 2.9mm x 2.75mm package footprint 
  • RoHS compliant

Applications

  • Constant current LED driver
  • Generic constant current source
  • Automotive applications

Pin Designations

Mechanical Drawing - Nexperia NCR40xU PNP High Side LED Drivers

Package Outline

Mechanical Drawing - Nexperia NCR40xU PNP High Side LED Drivers
View Results ( 4 ) Page
Parça Numarası Açıklama Veri Sayfası
NCR401UX LED Aydınlatma Sürücü IC'leri LED LIGHTING DRIVERS NCR401UX Veri Sayfası
NCR402UX LED Aydınlatma Sürücü IC'leri LED LIGHTING DRIVERS NCR402UX Veri Sayfası
NCR402UH LED Aydınlatma Sürücü IC'leri LED LIGHTING DRIVERS NCR402UH Veri Sayfası
NCR405UX LED Aydınlatma Sürücü IC'leri LED LIGHTING DRIVERS NCR405UX Veri Sayfası
Yayınlandı: 2019-09-11 | Güncellenmiş: 2023-05-03