Nexperia NEVB-NPS1000 Load Switch Evaluation Board

Nexperia NEVB-NPS1000 Load Switch Evaluation Board is a dedicated 2-layer PCB designed for the Nexperia NPS1000 load switch IC. The Nexperia NEVB-NPS1000 board features a substantial ground layer for enhanced performance. The PCB layout ensures low-resistance paths for efficient device testing. Separate voltage sensing connections on the board enable precise voltage and RON measurements unaffected by load current-induced voltage drops. The board includes solid input and output connections with convenient test-point connection and robust solder pins. Multiple GND and test point terminals at input and output facilitate easy connection of oscilloscope probes.

Features

  • 0.5V to 1V input operating voltage range (VIN)
  • 0.6ARMS, 1.5A peak rated currents
  • 11mΩ (typical) ON resistance (RDS(on)) at 25°C
  • <200µs controlled startup from enable to the full enhancement of power FET
  • 8Ω discharge while disabled
  • Output short tolerant when supplied by a 4.5A current limited power supply
  • Over-temperature shutdown and input UVLO protection
  • WLCSP package footprint
  • Convenient connections via test points and INPUT/OUTPUT terminals

Overview

Nexperia NEVB-NPS1000 Load Switch Evaluation Board

Schematic

Schematic - Nexperia NEVB-NPS1000 Load Switch Evaluation Board
Yayınlandı: 2024-06-27 | Güncellenmiş: 2024-07-19