Nexperia NMUX1308 & NMUX1309 Evaluation Boards
Nexperia NMUX1308 and NMUX1309 Evaluation Boards evaluate Nexperia’s CMOS bi-directional analog switches. Nexperia NMUX1308 has eight channels, while NMUX1309 includes dual 4-channel switches. Both support voltages from 1.5V to 5.5V and are compatible with 1.8V CMOS logic levels, accommodating lower core voltages.Features
- 1.5V to 5.5V wide operating range
- Control signal pins maintain 1.8V logic compatibility at higher VCC
- Rail-to-rail operation on analog signal pins
- Powered-down protection, no ESD path from I/O pins to VCC
- Injection current control, coupling does not exceed 1mV/mA
- Fail-safe logic on control signal pins
- Pin compatible with industry standard 74HC4051/74HC4052 and 74HC4851/74HC4852 analog switch products
- Specified from -40°C to +85°C and from -40°C to +125°C
- Test points on VCC, GND, Yn (1Yn, 2Yn), Z (nZ), and Sn pins
- Passive footprints for customized divider circuit
- Selectable header shunts to connect inputs to VCC or GND
- Board supports NMUX TSSOP16 or DHVQFN16 footprints
Overview
Yayınlandı: 2024-06-27
| Güncellenmiş: 2024-07-18