Nexperia NPS4053 Load Switches
Nexperia NPS4053 Load Switches provide optimal performance in a compact form factor. The Nexperia NPS4053 has a voltage rating of 5.5V and a low on-resistance of 55mΩ. This switch ensures efficient power distribution while minimizing power losses. Its standout feature is the precision adjustable current limit, allowing users to tailor the output current within a wide range from 110mA to 2.5A. The NPS4053 safeguards against the excessive current draw by employing a constant-current mode, automatically limiting the output current when it surpasses the predefined threshold or encounters a short circuit.Features
- 2.5V to 5.5V input operating voltage range (VIN)
- 2A maximum continuous current (IMAX)
- 55mΩ ON resistance (RON)
- 110mA to 2.5A adjustable current limit
- ±6% current limit accuracy at 1.2A
- ILIM Pin protection can be shorted to ground or be floating
- Built-in soft start
- Constant current during the current limit
- No body diode when disabled (no current path from OUT to IN)
- Active reverse voltage protection
- UL 62368 recognition
- 15KV ESD protection per IEC 61000-4-2 (with external capacitance)
Applications
- USB ports/hubs, laptops, docking, desktops
- Set-top box
- HDTV
- Optical socket protection
- Current limiting circuits
Typical Application Circuit
Block Diagram
Additional Resource
Yayınlandı: 2023-06-23
| Güncellenmiş: 2023-09-05