Nexperia NXB0102 Dual Supply Translating Transceiver
Nexperia NXB0102 Dual Supply Translating Transceiver is a 2-bit dual supply translating transceiver with auto direction sensing that enables bidirectional voltage level translation. This transceiver features two 2-bit input-output ports (An and Bn), one Output Enable input (OE), and two supply pins (VCC(A) and VCC(B)). The NXB0102 transceiver operates at 1.2V to 3.6V VCC(A) and 1.65V to 5.5V VCC(B) wide supply voltage range. This transceiver provides IOFF circuitry for partial-power-down mode operation and features -40°C to 85°C and -40°C to 125°C specified temperature ranges.Features
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages up to 5.5V
- Latch-up performance exceeds 100mA per JESD 78B Class II
- -40°C to 85°C and -40°C to 125°C specified temperature ranges
- ESD protection:
- HBM: ANSI/ESDA/Jedec JS-001 Class 2 exceeds 2.5kV for A port
- HBM: ANSI/ESDA/Jedec JS-001 Class 3B exceeds 15kV for B port
- CDM: ANSI/ESDA/Jedec JS-002 Class C3 exceeds 1.5kV
Functional Diagram
Yayınlandı: 2022-02-10
| Güncellenmiş: 2022-03-11