Nexperia NXS, NXB, & LSF AutoSense Translation Transceivers
Nexperia NXS, NXB, and LSF AutoSense Translation Transceivers offer automatic bidirectional sensing for interface voltage level translation. Voltage translation ensures that devices operating at different supply voltages in a system work with each other without damaging current flow and signal loss. These Nexperia 1-bit, 2-bit, 4-bit, and 8-bit devices can be used in push-pull and open-drain-based applications without an additional direction pin.Features
- Auto-direction sensing - no direction control signal is needed
- Wide supply voltage range
- Multiple package options
- Low power consumption
- AEC-Q100 qualified options available for automotive applications
- Output configuration
- Open-drain (NXSx)
- Push-pull (NXBx)
- Open-drain and push-pull (LSFx)
Applications
- Portable consumer applications
- I2C, SMbus, UART, GPIO and other telecom infrastructure
- Industrial applications
- Automotive applications
Yayınlandı: 2020-02-19
| Güncellenmiş: 2024-05-06