Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes
Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes are packaged in ultra-small DFN1412D-3 (SOT8009) or DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic packages with side wettable flanks. The PESD2CANFD36xQx-Q diodes are designed to protect two automotive in-vehicle network bus lines from the damage caused by electrostatic discharge (ESD) and other transients. These devices offer low clamping voltages and capacitances in a -55°C to +150°C ambient temperature range.Features
- 36V reverse stand-off voltage
- Low 42V to 44V clamping voltage range at 1A
- Up to 20kV ESD protection (IEC 61000-4-2 and ISO 10605; C = 330pF, R = 330Ω)
- Low 4.3pF to 10pF capacitance range
- ±300V ISO 7637-2 pulse 3a/3b
- 50V to 65V ISO 7637-2 pulse 2a range
- AEC-Q101 qualified and recommended for use in automotive applications
- Package options
- 1.1mm x 1mm x 0.48mm, 0.65mm pitch, 3-terminal SOT8015
- 1.4mm x 1.2mm x 0.48mm, 0.8mm pitch, 3-terminal SOT8009
- -55°C to +150°C ambient temperature range
- RoHS compliant
Applications
- 24V board net/truck systems
- CAN / CAN-FD
- FlexRay
- SENT
Typical Application
Yayınlandı: 2024-03-19
| Güncellenmiş: 2024-04-16