Nexperia PMEG030Vxx/-Q & PMEG050Vxx/-Q Schottky Rectifiers

Nexperia PMEG030Vxx/-Q and PMEG050Vxx/-Q Schottky Barrier Rectifiers offer very low forward voltage and high power capability via clip-bond technology. The PMEG030V-Q and PMEG050V-Q are qualified according to AEC-Q101 and suggested for use in automotive applications. The PMEG030Vxx/-Q rectifiers are encased in a CFP15B (SOT1289B) power and flat lead SMD plastic package.

Features

  • Very low forward voltage
  • High power capability due to clip-bond technology
  • Small and thin SMD plastic package
  • Qualified according to AEC-Q101 and recommended for use in automotive applications (PMEG030V-Q and PMEG050V-Q)

Applications

  • High-efficiency DC-to-DC conversion
  • Low voltage rectification
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • OR-ing

Pinning Diagram

Application Circuit Diagram - Nexperia PMEG030Vxx/-Q & PMEG050Vxx/-Q Schottky Rectifiers
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Vf - İleri Voltaj If - İleri Akım
PMEG030V050EPE-QZ PMEG030V050EPE-QZ Veri Sayfası 500 mV 7 A
PMEG030V050EPEZ PMEG030V050EPEZ Veri Sayfası 500 mV 7 A
PMEG030V030EPE-QZ PMEG030V030EPE-QZ Veri Sayfası 450 mV 4.2 A
Yayınlandı: 2022-08-21 | Güncellenmiş: 2022-08-25