Nexperia PSSI2021SAY PNP High Side LED Driver
Nexperia PSSI2021SAY PNP High Side LED Driver is an AEC-Q101 qualified Constant Current Source Driver designed to provide a stabilized output current with a 15µA to 50mA range. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT353 (SC-88A) package, the Nexperia PSSI2021SAY LED Driver enables application designers to reduce component count and board space.Features
- AEC-Q101 qualified for use in automotive applications
- 5µA to 50mA stabilized output current range
- 75V supply voltage (VS)
- 335mW total power dissipation (Ptot)
- Output current is adjustable by a connection of an external resistor between pins 4 and 5
- High current accuracy at supply voltage variation
- Reduces component count and board space
- -55°C +150°C ambient operating temperature
- SOT23 package type
- 2.3mm x 1.3mm package footprint
- RoHS compliant
Applications
- Automotive applications
- Generic constant current source
- Constant current LED driver
- Active bias control for audio amplifiers
Pin Designations
Package Outline
Yayınlandı: 2019-09-11
| Güncellenmiş: 2023-05-03