Nexperia MLPAK33 MOSFETs

Nexperia MLPAK33 MOSFETs offer a 20V maximum gate-source voltage and up to 275mΩ drain-source on-state resistance. These MOSFETs come in an MLPAK33 package and are broken down into two series: PXN and PXP. The PXN N-Channel Trench MOSFETs are logic-level compatible and feature trench MOSFET technology, ultra-low QG and QGD for high system efficiency, and superfast switching with soft-recovery. The PXP P-Channel Trench MOSFETs offer a low 0.8mm profile and low thermal resistance. Nexperia MLPAK33 MOSFETs have an ambient temperature range of -55°C to +150°C.

Features

  • PXN Series
    • Logic-level compatible
    • Trench MOSFET technology
    • Ultra low QG and QGD for high system efficiency
    • Superfast switching with soft-recovery
    • Low spiking and ringing for low EMI designs
    • MLPAK33 package (3.3mm x 3.3mm footprint)
  • PXP Series
    • Trench MOSFET technology
    • MLPAK33 package (3.3mm x 3.3mm footprint)
    • Low thermal resistance
    • Low 0.8mm profile

Applications

  • PXN Series
    • DC-to-DC conversion
    • Battery management
    • Low-side load switch
    • Switching circuits
  • PXP Series
    • Active clamp circuits
Yayınlandı: 2021-01-22 | Güncellenmiş: 2025-07-15