Nexperia TrEOS Compact 2-in-1 ESD Protection Devices
Nexperia TrEOS Compact 2-in-1 High-Speed ESD Protection Devices are designed to suppress Electrostatic Discharge (ESD) in USB3.2, HDMI2.1, and other high-speed data lines. These devices combine two TrEOS protection diodes in a miniature DFN0603-3 package, effectively delivering two diodes in the footprint of one.The Nexperia TrEOS ESD Protection Devices combine high RF performance with very low clamping and very high surge capability, providing best-in-class ESD protection and system robustness.
Features
- Bidirectional ESD protection of two lines
- Very low diode capacitance for high signal integrity down to 0.21pF
- Surge robustness up to 11.0A at 8/20µs
- ESD protection up to ±25kV acc. to IEC 61000-4-2
- Low clamping and trigger for enhanced system protection down to 0.19Ω
- Extremely low-inductance protection path to ground
- Symmetrical layout
- 0.63mm x 0.33mm x 0.25mm DFN0603-3 package
- Placed on one differential line pair, almost no extra PCB space demand for protection
Applications
- Thunderbolt, USB, and HDMI 2.1 data lines
- Cellular handsets and accessories
- Portable electronics
- Communication systems
- Computers and peripherals
Overview
Documents
- Datasheets
Package Comparison
Package Outline
Yayınlandı: 2021-04-07
| Güncellenmiş: 2022-03-31