Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors
Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.
Features
- Ultra-low ESR, high ripple current
- Low profile (8mm height)
- Load life of 2000 hours at +105°C
- Radial lead type - lead-free flow soldering condition correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Switching power supplies and DC/DC converters
- Backup power supplies of CPUs
- Miniature high-power supplies
Specifications
- -55°C to +105°C operating temperature range
- 2.5V to 4.0V rated voltage range
- 560µF to 820µF rated capacitance range
Yayınlandı: 2012-07-16
| Güncellenmiş: 2025-12-12