Nichicon RFS FPCAP Aluminum Electrolytic Capacitors
Nichicon RFS FPCAP Aluminum Electrolytic Capacitors offer a 2.5V to 25V voltage range and load life of 2000 hours at +105°C. Nichicon RFS FPCAP Aluminum Electrolytic Capacitors feature a 10µF to 330µF capacitance range, an operating temperature range from -55°C to +105°C, low ESR at high frequency range, high ripple current capability, long life, high reliability, and RoHS compliance. Applications that utilize these capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.
Features
- Low ESR, high capacitance, and high ripple current
- Load life of 2000 hours at +105°C
- SMD type - lead-free reflow soldering condition at +260°C peak correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Switching power supplies and DC/DC converters
- Backup power supplies of CPUs
- Miniature high-power supplies
Specifications
- 2.5V to 25V voltage range
- 100µF to 330µF capacitance range
- -55°C to +105°C operating temperature range
Yayınlandı: 2012-07-20
| Güncellenmiş: 2025-12-15