Nichicon GYE Conductive Polymer Hybrid Capacitors

Nichicon GYE Conductive Polymer Hybrid Capacitors are high-reliability aluminum electrolytic capacitors with a 25V to 35V voltage range. These hybrid capacitors feature low equivalent series resistance (ESR) and high ripple current. The GYE capacitors offer 4000 hours of long life at +125°C with a category temperature range of -55°C to +125°C. The series provides high capacitance in the range of 56µF to 470µF with ±20% tolerance at 120Hz. Nichicon GYEConductive Polymer Hybrid Capacitors comply with AEC-Q200 qualification and RoHS directive (2011/65/EU,(EU)2015/863).

Features

  • High reliability
  • Low ESR
  • High ripple current
  • Long life
  • RoHS compliant (2011/65/EU,(EU)2015/863)
  • AEC-Q200 compliant

Specifications

  • 25V to 35V rated voltage range
  • 56µF to 470µF rated capacitance range
  • ±20% capacitance tolerance
  • 4000hrs life at +125°C
  • -55°C to 125°C category temperature range

Dimensions

Mechanical Drawing - Nichicon GYE Conductive Polymer Hybrid Capacitors
Yayınlandı: 2023-02-28 | Güncellenmiş: 2025-08-18