Nichicon RL8 FPCAP Aluminum Electrolytic Capacitors

Nichicon RL8 FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. Nichicon RL8 Capacitors offer ultra-low ESR and large capacitance up to 1500µF. These low-profile, radial lead caps have operating temperature range from -55°C to +105°C.

Features

  • Low ESR at a high frequency range
  • High ripple current capability
  • Long life and high reliability
  •  

Applications

  • Switching power supply and DC/DC converter
  • Back-up power supplies of CPU (VRM, etc.)
  • Miniature high power supply

Specifications

  • 100µF to 1500µF capacitance range
  • 2.5VDC to 35VDC rated voltage range
  • -55°C to +105°C operating temperature range
  • ±20% capacitance tolerance
View Results ( 111 ) Page
Parça Numarası Kapasitans Voltaj Değer DC ESR Dalgalanma Akımı
RL81V101MDN1 100 uF 35 VDC 25 mOhms 3 A
RL80E821MDN1KX 820 uF 2.5 VDC 6 mOhms 6.1 A
RL80E821MDNASQKX 820 uF 2.5 VDC 6 mOhms 6.1 A
RL80G561MDN1KX 560 uF 4 VDC 6 mOhms 6.1 A
RL80G821MDN1 820 uF 4 VDC 6 mOhms 6.1 A
RL80G821MDN1KX 820 uF 4 VDC 6 mOhms 6.1 A
RL80J102MDN1 1000 uF 6.3 VDC 9 mOhms 5.7 A
RL80J102MDN1KX 1000 uF 6.3 VDC 9 mOhms 5.7 A
RL80J471MDN1KX 470 uF 6.3 VDC 8 mOhms 5.7 A
RL80J471MDNASQKX 470 uF 6.3 VDC 8 mOhms 5.7 A
Yayınlandı: 2014-06-03 | Güncellenmiş: 2025-12-15