Nichicon LGG Snap-In Aluminum Electrolytic Capacitors

Nichicon LGG Snap-In Aluminum Electrolytic Capacitors are ultra-small capacitors suitable for equipment downsizing. Nichicon LGG capacitors feature a case size one rank smaller than the LGN series. These snap-in terminal capacitors offer a capacitance range from 100µF to 3300µF and a voltage range of 160V to 450V. Nichicon LGG Snap-In Aluminum Electrolytic Capacitors have operating temperature ranges from -40°C to +105°C (160V to 250V) and -25°C to +105°C (400V to 450V).

Features

  • One rank smaller case than the LGN series
  • Suited for equipment downsizing
  • RoHS compliant (2011/65/EU,(EU)2015/863)

Specifications

  • 100μF to 3300μF rated capacitance range
  • 160V to 450V rated voltage range
  • ±20% at 120Hz, 20°C capacitance tolerance
  • Operating temperature range
    • -40°C to +105°C (160V to 250V)
    • -25°C to +105°C (400V to 450V)
Yayınlandı: 2020-11-16 | Güncellenmiş: 2024-03-20