Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors (AECs) provide +125°C long-life assurance in a snap-in terminal-type design. The LHX series offers 450V rated voltage and a capacitance range of 220µF to 680µF with ±20% tolerance at 120Hz, +20°C. The robust capacitors are available in a 30mm or 35mm diameter with a body length ranging from 30mm to 60mm. Nichicon LHX snap-in AECs comply with RoHS directive (2011/65/EU,(EU)2015/863) and feature a -40°C to +125°C category temperature range. The LHX capacitors contribute to the high-temperature support and high reliability of various equipment. Typical applications include audio equipment, power supplies, general purpose, and frequency converters.Features
- Snap-in terminal type
- Contributes to high-temperature support and high reliability of equipment
- +125°C long-life assurance
- Long-life version of LHT capacitors
- Compliant to RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Audio equipment
- Power supplies
- Frequency converters
- General purpose
Specifications
- -40°C to +125°C category temperature range
- 450V rated voltage
- 220µF to 680µF capacitance range
- ±20% capacitance tolerance (120Hz, +20°C)
- 1120mArms to 2430mArms rated ripple
- 0.94mA to 1.65mA leakage current
- 30mm or 35mm diameter
- 30mm to 60mm length
Drawing & Dimensions
Yayınlandı: 2025-01-15
| Güncellenmiş: 2025-01-22