Nichicon RNE FPCAP Capacitors

Nichicon RNE FPCAP Capacitors feature ultra-low ESR across a high frequency range and ultra-high capacitance from 100µF to 1500µF. These radial-type capacitors offer high ripple current capability, high reliability, and a long life. Nichicon RNE FPCAP Capacitors comply with the RoHS directive. Target applications include switching power supplies, DC/DC converters, backup power supplies for CPUs, and miniature high-power supplies.

Features

  • Low ESR at a high frequency range
  • High ripple current capability
  • Long life and high reliability

Applications

  • Switching power supplies
  • DC/DC converters
  • Backup power supplies for CPUs (VRM,etc.)
  • Miniature high-power supplies

Specifications

  • 100µF to 1500µF capacitance range
  • ±20% capacitance tolerance
  • 2.5VDC to 25VDC voltage range
  • -55°C to +105°C operating temperature range
Yayınlandı: 2010-09-20 | Güncellenmiş: 2025-10-30