Nichicon RNS FPCAP Aluminum Electrolytic Capacitors
Nichicon RNS FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode to greatly improve frequency and temperature characteristics. Nichicon RNS Capacitors exhibit low ESR at a high frequency range, high ripple current capability, long life and high reliability. Other RNS series features include a capacitance range from 10µF to 1200µF, voltage range from 4.0VDC to 25VDC, and an operating temperature range from -55°C to +105°.
Features
- Low ESR at a high frequency
- High ripple current capability
- Long life and high reliability
- RoHS compliant
Applications
- Switching power supplies and DC/DC converters
- Backup power supplies of CPUs (VRMs, etc.)
- Miniature high power supplies
Specifications
- 647-RNS1D220MDS1JT10µF to 1200µF capacitance range
- 4.0VDC to 25VDC rated voltage
- ±20% capacitance tolerance
- -55°C to +105°C operating temperature range
Yayınlandı: 2014-05-16
| Güncellenmiş: 2025-12-15