Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps

Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors are chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C. The capacitors feature a high ripple current and low ESR ratings. The PCW series is AEC-Q200 qualified and RoHS compliant. The Nichicon PCW Conductive Polymer Aluminum Electrolytic Capacitors offer a 150μF to 1800µF rated capacitance range and ±20% capacitance tolerance at 120Hz within a -55°C to +125°C category temperature range.

Features

  • High ripple current
  • 2000-hour load life at +125°C
  • High reliability
  • Low ESR
  • SMD type, lead-free reflow soldering condition at +260°C
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 2.5V to 6.3V rated voltage range
  • 150μF to 1800µF rated capacitance range
  • ±20% capacitance tolerance tolerance at 120Hz, +20°C
  • 270μA to 415μA leakage current range
  • 15mΩ to 18mΩ ESR
  • 1580mArms to 1890mArms rated ripple range
  • -55°C to +125°C category temperature range

Dimensions

Mechanical Drawing - Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
Yayınlandı: 2024-04-09 | Güncellenmiş: 2025-06-09