Nichicon RR5 FPCAP Aluminum Electrolytic Capacitors
Nichicon RR5 FPCAP Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, long life, and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RR5 FPCAPs include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high-power supplies.Features
- Ultra Low ESR, high ripple current
- Load life of 2000 hours at +105°C
- Radial lead type - lead-free flow soldering condition correspondence
- Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Applications
- Switching power supplies and DC/DC converters
- Backup power supplies of CPU (VRM, etc.)
- Miniature high-power supplies
Specifications
- -55°C to +105°C temperature range
- 2.5V to 6.3V rated voltage range
- 390µF to 1500µF rated capacitance
Yayınlandı: 2012-07-12
| Güncellenmiş: 2022-03-11