Nichicon RSL & RSH FPCAP Capacitors

Nichicon RSL and RSH FPCAP Capacitors are low profile, large capacitance capacitors that feature low ESR at a high frequency range. The RSL and RSH series offer high ripple current capability and are Pb-free and RoHS compliant. Nichicon RSL and RSH FPCAP Capacitors are ideal for switching power supplies, DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Features

  • Low profile (4.5mm Max. x 5.0mm Max.)
  • Low ESR at a high frequency range
  • High ripple current capability
  • Capacitance range: 15 to 390µF
  • Voltage range: 2.5 to 16Vdc
  • Operating temperature range: -55°C to +105°C
  • Capacitance tolerance: ±20%
  • RoHS compliant
  • Lead-free

Applications

  • Switching power supply and DC/DC converter
  • Back-up power supplies of CPU (VRM, etc.)
  • Miniature high power supply
Yayınlandı: 2010-09-20 | Güncellenmiş: 2022-03-11