Nichicon UCH Aluminum Electrolytic Capacitors
Nichicon UCH Aluminum Electrolytic Capacitors are chip-type devices that offer high reliability and low-temperature ESR specification (6Ω ESR at -40°C/400kHz). These surface-mount capacitors feature a temperature range of -40°C to +125°C and a rated voltage range of 35V. They have a rated capacitance range of 47µF to 100µF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCH Aluminum Electrolytic Capacitors are RoHS compliant (2011/65/EU) and suitable for use in automotive harsh environments such as engine control units and drive systems control units.
Features
- Chip type, high reliability
- Low-temperature ESR specification (6Ω ESR at -40°C/400kHz)
- Applicable to automatic mounting machine fed with carrier tape
- -40°C to +125°C operating temperature range
- 35V rated voltage range
- 47µF to 100µF rated capacitance range
- ±20% capacitance tolerance at 120Hz, 20°C
- RoHS compliant (2011/65/EU)
Applications
- Automotive harsh environments
- Engine control units
- Drive systems control units
Yayınlandı: 2015-09-01
| Güncellenmiş: 2025-12-12