Nisshinbo R1561 Voltage Regulators

Nisshinbo R1561 Voltage Regulators are CMOS-based, low-power consumption voltage regulators designed for automotive applications. The series features a 5.5V to 60V input voltage range, ±0.8% output voltage accuracy, short current limit circuit, overcurrent protection, and thermal shutdown. Nisshinbo R1561 Voltage Regulators are available in HSOP-6J and TO-252-5-P2 packages, which save space and have excellent heat dissipation properties. Typical applications include electric vehicle (EV) inverters, charge control units, 48V battery systems, and battery management systems (BMS).

Features

  • CMOS based
  • Short current limit circuit
  • Overcurrent protection
  • Thermal shutdown
  • Low power consumption
  • Excellent transient response
  • 5.5V to 60V input voltage range
  • 20µA supply current
  • ±0.8% output voltage accuracy
  • HSOP-6J and TO-252-5-P2 space-saving packages with high heat dissipation
  • -40°C to +125°C operating temperature range

Applications

  • EV inverters
  • Charge control units
  • 48V battery systems
  • BMS

Block Diagram

Nisshinbo R1561 Voltage Regulators

Typical Application Circuit

Application Circuit Diagram - Nisshinbo R1561 Voltage Regulators
Yayınlandı: 2018-05-31 | Güncellenmiş: 2024-08-09