Nisshinbo R1800K Series DC/DC Converters
Nisshinbo R1800K Series DC/DC Converters are power-storing buck DC/DC converters for photovoltaic and vibration energy harvesters. A low operating quiescent current allows a harvester to be used under a low-illumination environment. The R1800K series delivers high efficiency of approximately 90% at 10μA. Nisshinbo R1800K Series DC/DC Converters are suitable for equipment with low power supplied by a harvester.Features
- Ideal for energy harvesting modules of photovoltaic and vibration energy harvesters
- Low operating quiescent current (lQ 144nA)
- High efficiency of approximately 90% at 10μA)
- Control function optimizes a power supply from an energy harvester
Specifications
- 144nA typical operating quiescent current (Ta = 25°C, at no load)
- 2.0V to 5.5V input voltage range
- 2.0V to 4.5V output voltage range
- ±3.0% output voltage accuracy
- 720nW starting power
- Reverse current protection (VIN ≥2V)
- 200mV accuracy of maximum power voltage
Typical Application
Typical Characteristics
Videos
Yayınlandı: 2018-03-06
| Güncellenmiş: 2023-03-20