Nisshinbo RP132H331D LDO Voltage Regulator
Nisshinbo RP132H331D LDO Regulators are designed with a built-in low ON-resistance transistor and offer 1A output current capability. This regulator includes a voltage reference unit, an error amplifier, a resistor net, current limit circuits, and a thermal shutdown circuit. Nisshinbo RP132H331D LDO Regulators feature standby mode with ultra-low supply current and an E/F version with a delay pin for inrush current limit time setting. Typical applications include power sources for battery-powered equipment, portable communication, electrical appliances (cameras, VCRs, and camcorders), home appliances, and notebook PCs.Features
- 1A minimum output current
- 65µA (typical) supply current
- 0.15µA (typical) standby current
- 1.4V to 6.5V wide input voltage range
- 0.52V (VOUT=2.8V, IOUT=1A) (typical) dropout voltage
- 70dB (f=1kHz, VOUT=2.8V) (typical) ripple rejection
- ±1% output voltage accuracy
- ±60ppm/°C (typical) output voltage temperature-drift coefficient
- 0.052%/V (typical) line regulation
- 3mV at IOUT=300mA (typical) and 5mV at IOUT=1A (typical) load regulation
- 500mA (typical) inrush current limit circuit
Applications
- Electrical appliances
- Cameras
- VCRs
- Camcorders
- Battery-powered equipment
- Portable communication equipment
- Home appliances and notebook PCs
Yayınlandı: 2020-11-03
| Güncellenmiş: 2024-05-06