Nisshinbo RP605Z333B-EV Evaluation Boards
Nisshinbo RP605Z333B-EV Evaluation Boards are designed to evaluate the RP605 300mA ultra-low-power buck-boost DC/DC converters. The RP605Z333B DC/DC converters come with a Battery Monitor (BM) that divides the input voltage (VIN) into 1/3. This BM directly provides the buffered voltage to a low-voltage Analog-to-Digital (A/D) converter in the MCU and monitors the remaining quantity of the battery. The RP605Z333B-EV evaluation boards operate in the 1.8V to 5.5V input voltage range.Features
- Evaluate the RP605 DC/DC converters
- 1.8V to 5.5V input voltage range
- WLCSP-20-P3 package
PCB Layout
Yayınlandı: 2021-01-12
| Güncellenmiş: 2022-03-11