NKK Switches LB Non-Illuminated Pushbutton w/ Protective Guard
NKK Switches LB Non-Illuminated Pushbutton with Protective Guard is a Single Pole Double Throw (SPDT) non-illuminated pushbutton with a snap-in panel mount module. This non-illuminated pushbutton is rectangular in shape with a solder lug and silver contacts that facilitate quick electrical connection. The LB non-illuminated pushbutton includes a polyamide protective guard that opens to 90° and offers a manual closing function. This protective guard reduces the depth of the switch behind the panel by 0.5mm.The LB non-illuminated pushbutton with a protective guard also features a red rectangular cap. This non-illuminated pushbutton operates from -25°C to +70°C and offers 3A of power at 125VAC/250VAC/30VDC. The LB non-illuminated pushbutton supports a minimum mechanical life of 200,000 operations and a minimum electrical life of 100,000 operations.
Features
- Rectangular shape
- SPDT pushbutton
- Non-illuminated
- Snap-in mount module
- Solder lug for quick connection
- Rectangular polyamide protective guard
- Silver contacts
Specifications
- 25mA (maximum) forward current
- 2.1V forward voltage
- 5V (maximum) reverse voltage
- -25°C to +70°C operating temperature range
- 3A power level at 125VAC/250VAC/30VDC
- 50mΩ (maximum) contact resistance
- Minimum of 200,000 operations mechanical life
- Minimum of 100,000 operations electrical life
Dimensions (mm)
Additional Resources
Yayınlandı: 2019-02-19
| Güncellenmiş: 2024-01-10