NorComp D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

Die-Cast Backshells

NorComp D-Sub Backshells

Metalized Plastic Backshells

NorComp D-Sub Backshells

Plastic Backshells

NorComp D-Sub Backshells
Yayınlandı: 2017-11-21 | Güncellenmiş: 2024-08-29