NorComp D-Sub Standard Connectors
NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.Specifications
- 9, 15, 25, 37, and 50 positions available
- 2 or 3-row designs
- IP67 rating
- Mounting Style
- Panel
- Threaded standoff
- Through-hole
- Wire
- Termination styles
- Crimp
- IDC
- SMD/SMT
- Solder
- Solder cup
- Through-hole
Yayınlandı: 2017-11-21
| Güncellenmiş: 2024-03-15