NorComp M12 L-Code VULCON™ Circular Connectors
NorComp M12 L-Code VULCON™ Circular Connectors feature IP67 waterproof protection, 63V rated voltage, and 16A rated current. These connectors feature solder cup cables and panel mounts that are available in both male and female variants. NorComp M12 L-Code VULCON Circular Connectors accommodate industrial applications that require a power-over-Ethernet PoE connection.Features
- IP67 waterproof protection
- 16A rated current
- 63V rated voltage
- Operating temperature range
- -40°C to +85°C front-panel mount
- -40°C to +105°C cable mount
Videos
Additional Resources
Rugged Environment Certified
Yayınlandı: 2019-07-01
| Güncellenmiş: 2023-11-15