NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors
NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors condense the standard D-Sub connector design to provide a space-saving layout. This compact construction is ideal for applications such as industrial robotics, laboratory meteorology, and satellite base stations. NorComp MICRO-D 58Y-M Machined Micro-Miniature Connectors feature solid pin machined contacts and offer high-reliability performance for the most challenging applications.Features
- Machined contacts
- Available in 3 industry-standard sizes: 9, 15, and 25
- Cable-mount, vertical-solder, and right-angle solder terminal variations
- Third of the size of standard D-sub
- Metal-to-metal interface for robust mechanical connections and shield effectiveness
Applications
- Industrial robotics
- Laboratory meteorology
- Satellite base stations
Specifications
- 2A contact rating
- 60VAC voltage rating
- -40°C to +125°C operating temperature range
Additional Resources
Accessories
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-09-03